Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part No74AUP1G80GS,132Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.85X2778
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.893 |
| 10+ | $0.618 |
| 25+ | $0.552 |
| 50+ | $0.515 |
| 100+ | $0.478 |
| 250+ | $0.443 |
| 500+ | $0.422 |
| 1000+ | $0.406 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74AUP1G80GS,132Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.85X2778
Technical Datasheet
Logic Family / Base Number74AUP1G80
Flip-Flop TypeD
Propagation Delay-
Frequency309MHz
Output Current20mA
Logic Case StyleXSON
IC Case / PackageXSON
No. of Pins6Pins
Trigger TypePositive Edge
IC Output TypeInverted
Supply Voltage Min800mV
Supply Voltage Max3.6V
Logic IC Family74AUP
Logic IC Base Number741G80
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
74AUP1G80
Propagation Delay
-
Output Current
20mA
IC Case / Package
XSON
Trigger Type
Positive Edge
Supply Voltage Min
800mV
Logic IC Family
74AUP
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Flip-Flop Type
D
Frequency
309MHz
Logic Case Style
XSON
No. of Pins
6Pins
IC Output Type
Inverted
Supply Voltage Max
3.6V
Logic IC Base Number
741G80
Operating Temperature Max
125°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
