Print Page
1,015 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.284 | $1.42 |
| Total Price | $1.42 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.284 |
| 10+ | $0.192 |
| 15+ | $0.182 |
| 25+ | $0.171 |
| 50+ | $0.160 |
| 125+ | $0.149 |
| 250+ | $0.136 |
| 500+ | $0.130 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NEXPERIA |
|---|---|
| Manufacturer Part No | 74AUP1G32GM-Q100XCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Re-Reel01AH1636RL Cut Tape01AH1636 |
| Product Range | 74AUP1G32 |
| Technical Datasheet | |
| Logic Function | OR Gate |
| No. of Elements | Single |
| No. of Inputs | 2Inputs |
| No. of Pins | 6Pins |
| IC Case / Package | XSON |
| Logic Case Style | XSON |
| Product Range | 74AUP1G32 |
| Logic IC Family | 74AUP |
| Supply Voltage Min | 800mV |
| Supply Voltage Max | 3.6V |
| Schmitt Trigger Input | Without Schmitt Trigger Input |
| Output Current | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Automotive Qualification Standard | AEC-Q100 |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Logic Function | OR Gate |
|---|---|
| No. of Inputs | 2Inputs |
| IC Case / Package | XSON |
| Product Range | 74AUP1G32 |
| Supply Voltage Min | 800mV |
| Schmitt Trigger Input | Without Schmitt Trigger Input |
| Operating Temperature Min | -40°C |
| Automotive Qualification Standard | AEC-Q100 |
| SVHC | No SVHC (25-Jun-2025) |
| No. of Elements | Single |
|---|---|
| No. of Pins | 6Pins |
| Logic Case Style | XSON |
| Logic IC Family | 74AUP |
| Supply Voltage Max | 3.6V |
| Output Current | - |
| Operating Temperature Max | 125°C |
| MSL | MSL 1 - Unlimited |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |

