Print Page
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.257 | $1.29 |
| Total Price | $1.29 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.257 |
| 10+ | $0.178 |
| 15+ | $0.168 |
| 25+ | $0.157 |
| 50+ | $0.146 |
| 125+ | $0.134 |
| 250+ | $0.123 |
| 500+ | $0.116 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74AUP1G11GM,115Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel74AH2246RL
Cut Tape74AH2246
Product Range74AUP1G11
Technical Datasheet
Logic FunctionAND Gate
No. of ElementsSingle
No. of Inputs3Inputs
No. of Pins6Pins
IC Case / PackageXSON
Logic Case StyleXSON
Product Range74AUP1G11
Logic IC Family74AUP
Supply Voltage Min800mV
Supply Voltage Max3.6V
Schmitt Trigger InputWith Schmitt Trigger Input
Output Current-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Function
AND Gate
No. of Inputs
3Inputs
IC Case / Package
XSON
Product Range
74AUP1G11
Supply Voltage Min
800mV
Schmitt Trigger Input
With Schmitt Trigger Input
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
No. of Elements
Single
No. of Pins
6Pins
Logic Case Style
XSON
Logic IC Family
74AUP
Supply Voltage Max
3.6V
Output Current
-
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

