Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part No74ALVC164245DGG:11Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel93X4803
Re-Reel85X2769RL
Cut Tape85X2769
Your Part Number
5 In Stock
35,992 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.360 | $1.36 |
| Total Price | $1.36 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.360 |
| 50+ | $0.886 |
| 100+ | $0.806 |
| 250+ | $0.756 |
| 500+ | $0.698 |
| 1000+ | $0.696 |
| 2500+ | $0.682 |
| 5000+ | $0.668 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.640 |
| 6000+ | $0.625 |
| 10000+ | $0.613 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74ALVC164245DGG:11Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel93X4803
Re-Reel85X2769RL
Cut Tape85X2769
Technical Datasheet
Logic Device TypeTransceiver, Non Inverting
Logic Family / Base Number74ALVC16245
Logic Case StyleTSSOP
IC Case / PackageTSSOP
No. of Pins48Pins
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Logic IC Family74ALVC
Logic IC Base Number7416245
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Device Type
Transceiver, Non Inverting
Logic Case Style
TSSOP
No. of Pins
48Pins
Supply Voltage Max
3.6V
Logic IC Base Number
7416245
Operating Temperature Max
125°C
Product Range
-
MSL
MSL 1 - Unlimited
Logic Family / Base Number
74ALVC16245
IC Case / Package
TSSOP
Supply Voltage Min
2.7V
Logic IC Family
74ALVC
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
