New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Logic
                                                                                                    4. Flip Flops
                                                                                                    Print Page

                                                                                                    74AHC74PW,118.

                                                                                                    Flip-Flop, 74AHC74, D, 115 MHz, 25 mA, TSSOP

                                                                                                    NEXPERIA
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NEXPERIA 74AHC74PW,118.
                                                                                                    ManufacturerNEXPERIA
                                                                                                    Manufacturer Part No74AHC74PW,118.
                                                                                                    Newark Part No.29AC1028
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    42,500 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days
                                                                                                    Need more?
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$0.143
                                                                                                    5000+$0.139
                                                                                                    10000+$0.137
                                                                                                    20000+$0.135
                                                                                                    40000+$0.133
                                                                                                    Price for:Each (Supplied on Full Reel)
                                                                                                    Minimum: 2500
                                                                                                    Multiple: 2500
                                                                                                    $357.50
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NEXPERIA
                                                                                                    ManufacturerNEXPERIA
                                                                                                    Manufacturer Part No74AHC74PW,118.
                                                                                                    Newark Part No.29AC1028
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Logic Family / Base Number74AHC74
                                                                                                    Flip-Flop TypeD
                                                                                                    Propagation Delay-
                                                                                                    Frequency115MHz
                                                                                                    Output Current25mA
                                                                                                    Logic Case StyleTSSOP
                                                                                                    IC Case / PackageTSSOP
                                                                                                    No. of Pins14Pins
                                                                                                    Trigger TypePositive Edge
                                                                                                    IC Output TypeComplementary
                                                                                                    Supply Voltage Min2V
                                                                                                    Supply Voltage Max5.5V
                                                                                                    Logic IC Family74AHC
                                                                                                    Logic IC Base Number7474
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max125°C
                                                                                                    Qualification-
                                                                                                    Product Range-
                                                                                                    Automotive Qualification Standard-
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Technical Specifications

                                                                                                    Logic Family / Base Number

                                                                                                    74AHC74

                                                                                                    Propagation Delay

                                                                                                    -

                                                                                                    Output Current

                                                                                                    25mA

                                                                                                    IC Case / Package

                                                                                                    TSSOP

                                                                                                    Trigger Type

                                                                                                    Positive Edge

                                                                                                    Supply Voltage Min

                                                                                                    2V

                                                                                                    Logic IC Family

                                                                                                    74AHC

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    Automotive Qualification Standard

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Flip-Flop Type

                                                                                                    D

                                                                                                    Frequency

                                                                                                    115MHz

                                                                                                    Logic Case Style

                                                                                                    TSSOP

                                                                                                    No. of Pins

                                                                                                    14Pins

                                                                                                    IC Output Type

                                                                                                    Complementary

                                                                                                    Supply Voltage Max

                                                                                                    5.5V

                                                                                                    Logic IC Base Number

                                                                                                    7474

                                                                                                    Operating Temperature Max

                                                                                                    125°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.