Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEXPERIA
Manufacturer Part No74AHC574PW,118.
Newark Part No.29AC1023
Your Part Number
Technical Datasheet
5,000 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.245 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$612.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74AHC574PW,118.
Newark Part No.29AC1023
Technical Datasheet
Logic Family / Base Number74AHC574
Flip-Flop TypeD
Propagation Delay-
Frequency115MHz
Output Current25mA
IC Case / PackageTSSOP
Logic Case StyleTSSOP
No. of Pins20Pins
Trigger TypePositive Edge
IC Output TypeTri State Non Inverted
Supply Voltage Min2V
Supply Voltage Max5.5V
Logic IC Family74AHC
Logic IC Base Number74574
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
74AHC574
Propagation Delay
-
Output Current
25mA
Logic Case Style
TSSOP
Trigger Type
Positive Edge
Supply Voltage Min
2V
Logic IC Family
74AHC
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Flip-Flop Type
D
Frequency
115MHz
IC Case / Package
TSSOP
No. of Pins
20Pins
IC Output Type
Tri State Non Inverted
Supply Voltage Max
5.5V
Logic IC Base Number
74574
Operating Temperature Max
125°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate