Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEXPERIA
Manufacturer Part No74AHC573PW,118
Newark Part No.93X4802
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 59 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $0.261 |
| 5000+ | $0.257 |
| 10000+ | $0.252 |
| 15000+ | $0.249 |
| 25000+ | $0.243 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$652.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74AHC573PW,118
Newark Part No.93X4802
Technical Datasheet
Logic Family / Base Number74AHC573
Latch TypeD Type Transparent
IC Output TypeTri State Non Inverted
Propagation Delay-
Output Current25mA
Logic Case StyleTSSOP
IC Case / PackageTSSOP
No. of Pins20Pins
Supply Voltage Min2V
Supply Voltage Max5.5V
No. of Bits8bit
Logic IC Family74AHC
Logic IC Base Number74573
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
74AHC573
IC Output Type
Tri State Non Inverted
Output Current
25mA
IC Case / Package
TSSOP
Supply Voltage Min
2V
No. of Bits
8bit
Logic IC Base Number
74573
Operating Temperature Max
125°C
Product Range
-
MSL
MSL 1 - Unlimited
Latch Type
D Type Transparent
Propagation Delay
-
Logic Case Style
TSSOP
No. of Pins
20Pins
Supply Voltage Max
5.5V
Logic IC Family
74AHC
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 74AHC573PW,118
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability