Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NEXPERIA |
|---|---|
| Manufacturer Part No | 74AHC573BQ,115Copy |
| Manufacturer Standard Lead Time | 54 weeks |
| Newark Part No. | 55W4597 |
| Your Part Number | |
| Technical Datasheet |
2,630 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.567 |
| 10+ | $0.394 |
| 100+ | $0.304 |
| 500+ | $0.269 |
| 1000+ | $0.257 |
| 2500+ | $0.252 |
| 10000+ | $0.247 |
Price for:Each
Minimum: 1
Multiple: 1
$0.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NEXPERIA |
|---|---|
| Manufacturer Part No | 74AHC573BQ,115Copy |
| Manufacturer Standard Lead Time | 54 weeks |
| Newark Part No. | 55W4597 |
| Technical Datasheet | |
| Logic Family / Base Number | 74AHC573 |
| Latch Type | D Type Transparent |
| IC Output Type | CMOS |
| Propagation Delay | 3.9ns |
| Output Current | 8mA |
| IC Case / Package | DHVQFN |
| Logic Case Style | DHVQFN |
| No. of Pins | 20Pins |
| Supply Voltage Min | 2V |
| Supply Voltage Max | 5.5V |
| No. of Bits | 8bit |
| Logic IC Family | 74AHC |
| Logic IC Base Number | 74573 |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| Product Range | - |
| Automotive Qualification Standard | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Logic Family / Base Number | 74AHC573 |
|---|---|
| IC Output Type | CMOS |
| Output Current | 8mA |
| Logic Case Style | DHVQFN |
| Supply Voltage Min | 2V |
| No. of Bits | 8bit |
| Logic IC Base Number | 74573 |
| Operating Temperature Max | 125°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Latch Type | D Type Transparent |
|---|---|
| Propagation Delay | 3.9ns |
| IC Case / Package | DHVQFN |
| No. of Pins | 20Pins |
| Supply Voltage Max | 5.5V |
| Logic IC Family | 74AHC |
| Operating Temperature Min | -40°C |
| Qualification | - |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
