Print Page
Image is for illustrative purposes only. Please refer to product description.

809 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 5+ | $0.210 |
| 10+ | $0.133 |
| 25+ | $0.117 |
| 50+ | $0.109 |
| 100+ | $0.098 |
| 250+ | $0.089 |
| 500+ | $0.084 |
| 1000+ | $0.081 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74AHC1G07GV,125Copy
Newark Part No.74AH2183
Technical Datasheet
Logic Device TypeBuffer, Non Inverting
Logic Family / Base Number74AHC1G07
IC Case / PackageSC-74A
Logic Case StyleSC-74A
No. of Pins5Pins
Supply Voltage Min2V
Supply Voltage Max5.5V
Logic IC Family74AHC
Logic IC Base Number741G07
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Device Type
Buffer, Non Inverting
IC Case / Package
SC-74A
No. of Pins
5Pins
Supply Voltage Max
5.5V
Logic IC Base Number
741G07
Operating Temperature Max
125°C
Product Range
-
MSL
MSL 1 - Unlimited
Logic Family / Base Number
74AHC1G07
Logic Case Style
SC-74A
Supply Voltage Min
2V
Logic IC Family
74AHC
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
