Print Page
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.365 | $1.82 |
| Total Price | $1.82 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.365 |
| 10+ | $0.254 |
| 15+ | $0.239 |
| 25+ | $0.224 |
| 50+ | $0.209 |
| 125+ | $0.193 |
| 250+ | $0.178 |
| 500+ | $0.169 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.153 |
| 5000+ | $0.149 |
| 7500+ | $0.146 |
| 12500+ | $0.143 |
| 25000+ | $0.140 |
| 62500+ | $0.137 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NEXPERIA |
|---|---|
| Manufacturer Part No | 74AHC00PW,118Copy |
| Manufacturer Standard Lead Time | 54 weeks |
| Newark Part No. | Full Reel93X4781 Re-Reel04AJ5927RL Cut Tape04AJ5927 |
| Product Range | 74AHC00 |
| Technical Datasheet | |
| Logic Function | NAND Gate |
| No. of Elements | Quad |
| No. of Inputs | 2Inputs |
| No. of Pins | 14Pins |
| Logic Case Style | TSSOP |
| IC Case / Package | TSSOP |
| Product Range | 74AHC00 |
| Logic IC Family | 74AHC |
| Supply Voltage Min | 2V |
| Supply Voltage Max | 5.5V |
| Schmitt Trigger Input | Without Schmitt Trigger Input |
| Output Current | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Automotive Qualification Standard | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Logic Function | NAND Gate |
|---|---|
| No. of Inputs | 2Inputs |
| Logic Case Style | TSSOP |
| Product Range | 74AHC00 |
| Supply Voltage Min | 2V |
| Schmitt Trigger Input | Without Schmitt Trigger Input |
| Operating Temperature Min | -40°C |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (25-Jun-2025) |
| No. of Elements | Quad |
|---|---|
| No. of Pins | 14Pins |
| IC Case / Package | TSSOP |
| Logic IC Family | 74AHC |
| Supply Voltage Max | 5.5V |
| Output Current | - |
| Operating Temperature Max | 125°C |
| MSL | MSL 1 - Unlimited |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |

