Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part No2N7002PV,115Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel59T0226RL
Cut Tape59T0226
Your Part Number
6,465 In Stock
8,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.373 | $1.86 |
| Total Price | $1.86 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.373 |
| 15+ | $0.239 |
| 25+ | $0.234 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No2N7002PV,115Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel59T0226RL
Cut Tape59T0226
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id350mA
On Resistance Rds(on)1ohm
Drain Source On State Resistance1ohm
Transistor Case StyleSOT-666
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd500mW
Gate Source Threshold Voltage Max1.75V
Power Dissipation500mW
No. of Pins6Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 2N7002PV is a N-channel enhancement-mode MOSFET in a leadless ultra-small surface-mount plastic package using Trench MOSFET technology. It is suitable for use in relay driver, high-speed line driver, low-side load-switch and switching circuits.
- Logic-level compatible
- Very fast switching
- AEC-Q101 qualified
Applications
Automotive, Power Management, Industrial
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
350mA
Drain Source On State Resistance
1ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
500mW
Power Dissipation
500mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
60V
On Resistance Rds(on)
1ohm
Transistor Case Style
SOT-666
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
1.75V
No. of Pins
6Pins
Product Range
-
MSL
MSL 1 - Unlimited
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
