Print Page
25 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.100 | $5.50 |
| Total Price | $5.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.100 |
| 50+ | $0.673 |
| 100+ | $0.430 |
| 250+ | $0.378 |
| 500+ | $0.325 |
| 1000+ | $0.291 |
| 2500+ | $0.285 |
| 5000+ | $0.279 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No1PS74SB23,125Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel98K5017RL
Cut Tape98K5017
Product Range1PS74SB
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage25V
Average Forward Current1A
Forward Voltage Max450mV
Forward Surge Current25A
Operating Temperature Max125°C
Diode Case StyleSOT-457
No. of Pins6Pins
Reverse Recovery Time-
Diode MountingSurface Mount
Product Range1PS74SB
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Diode Configuration
Single
Average Forward Current
1A
Forward Surge Current
25A
Diode Case Style
SOT-457
Reverse Recovery Time
-
Product Range
1PS74SB
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
25V
Forward Voltage Max
450mV
Operating Temperature Max
125°C
No. of Pins
6Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

