Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEWPORT ELECTRONICS
Manufacturer Part NoRMJ-K-S
Newark Part No.51B606
Product RangeRMJ Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerNEWPORT ELECTRONICS
Manufacturer Part NoRMJ-K-S
Newark Part No.51B606
Product RangeRMJ Series
Technical Datasheet
Thermocouple TypeK
Product RangeRMJ Series
SVHCTo Be Advised
Product Overview
Standard and Miniature Size Panel Jacks, Mounts in 16mm Hole. No special tooling is required for installation. Just drill or punch a round hole in your panel and tighten the supplied nut. Ideal for single-circuit applications where the connector must blend with existing instrumentation. Thermocouple circuits can be added to existing panels with only minimal interruption of operations. A choice of either square or round face is available to match the design lines of your installation. Thermocouple grade alloys used to form the contacts preserve the accuracy of the circuit even in changing ambient temperatures.
- Standard Jack Accepts All Industry Standard Size Male Connectors
- Miniature Jack Accepts All Industry Miniature Size Male Connectors
- Mounts in 16.0 mm (.63 in) Round or “D” Punch Holes
- Bezel Sizes: 20.6 mm (.82 in) Square
- Heavy Duty Glass-Filled Nylon Rated to 220°C (425°F)
- Polarity Keyed
- Color-Coded
- No Filing Required when Mounting
Applications
Temperature
Technical Specifications
Thermocouple Type
K
SVHC
To Be Advised
Product Range
RMJ Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate