Print Page
23 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.030 |
Price for:Each
Minimum: 1
Multiple: 1
$14.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoJP-J-F
Newark Part No.73J7326
Product RangeJP Series
Technical Datasheet
GenderSocket
Thermocouple TypeJ
Sensor Type-
Connector StyleStandard (Black)
No. of Pins-
Calibration StandardANSI
Operating Temperature Min-
Operating Temperature Max-
Product RangeJP Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
JP series is a standard panel jack contains two female, collet-type, spring loaded connectors that will accept any standard male thermocouple connector. The panel jack is molded of high-impact, glass-filled nylon and are numbered and labelled as well as color-coded.
- Easy installation, flexibility
- Decorative-enhances any instrument
- Combination Phillips/slot screws
- Alloys of the inserts match ANSI thermocouple grade calibrations
- Glass-filled nylon rated From -29 to 180°C
Technical Specifications
Gender
Socket
Sensor Type
-
No. of Pins
-
Operating Temperature Min
-
Product Range
JP Series
Thermocouple Type
J
Connector Style
Standard (Black)
Calibration Standard
ANSI
Operating Temperature Max
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate

