Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEWPORT ELECTRONICS
Manufacturer Part NoI3200-C24-DC
Newark Part No.50R9038
Product Rangei32 Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerNEWPORT ELECTRONICS
Manufacturer Part NoI3200-C24-DC
Newark Part No.50R9038
Product Rangei32 Series
Technical Datasheet
Thermocouple Type-
Operating Temperature Max-
Operating Temperature Min-
Temperature Accuracy ±-
Output Voltage Max-
Output Voltage Min-
Product Rangei32 Series
SVHCTo Be Advised
Technical Specifications
Thermocouple Type
-
Operating Temperature Min
-
Output Voltage Max
-
Product Range
i32 Series
Operating Temperature Max
-
Temperature Accuracy ±
-
Output Voltage Min
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate