Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEWPORT ELECTRONICS
Manufacturer Part No205-PA1,G,C2
Newark Part No.20C7903
Product Range205 Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerNEWPORT ELECTRONICS
Manufacturer Part No205-PA1,G,C2
Newark Part No.20C7903
Product Range205 Series
Technical Datasheet
No. of Digits / Alpha3.5
Meter FunctionProcess
Meter Range4mA to 20mA
Digit Height14.2mm
Panel Cutout Height22.2mm
Panel Cutout Width63mm
Supply Voltage Min7VDC
Supply Voltage Max32VDC
Operating Temperature Min0°C
Operating Temperature Max60°C
Product Range205 Series
SVHCTo Be Advised
Product Overview
Model 205-P is a low-cost 3 1/2 digit (±1,999-count) process meter , a full-size 14.2 mm (0.56"), green LED display, yet is housed in a miniature case with a 24 x 72 mm (0.94 x 2.83") bezel. The case fits into a standard 3/64 DIN cutout, 22.2 x 68 mm (0.87 x 2.68") and requires a depth of less than 120 mm (4.72") behind the panel, including plug-in screw-clamp connectors (standard).
- 3/64 DIN Panel Meter
- Miniature DIN case with 24 x 72 mm bezel
- Full-size, 0.56 in (14.2 mm) LED display
- ±1,999-count display span
- Zero and Span Adjustments of 2,000 Counts Each
- 7-32 Vdc Power, non-isolated
- Removable screw-clamp cable connector
- 120 dB CMR, 56 dB NMR
Applications
Automation & Process Control
Technical Specifications
No. of Digits / Alpha
3.5
Meter Range
4mA to 20mA
Panel Cutout Height
22.2mm
Supply Voltage Min
7VDC
Operating Temperature Min
0°C
Product Range
205 Series
Meter Function
Process
Digit Height
14.2mm
Panel Cutout Width
63mm
Supply Voltage Max
32VDC
Operating Temperature Max
60°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate