Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part No19SJP1-20-T
Newark Part No.73C9370
Product Range19SJP Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $232.450 |
Price for:Each
Minimum: 1
Multiple: 1
$232.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part No19SJP1-20-T
Newark Part No.73C9370
Product Range19SJP Series
Technical Datasheet
GenderSocket
Thermocouple TypeT
Sensor Type-
Connector StyleStandard (Blue)
No. of Pins-
Calibration StandardANSI
Operating Temperature Min-
Operating Temperature Max-
Product Range19SJP Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
19SJP1-20-T is an ANSI 19MJP series, 483mm (19") pack of 20 jack panel miniature connector.
- Snap-in assemblies
- Single row
- Anodized rugged 1/8" (3.1mm) thick panel
- T connector type
Contents
Pack of 20 jack.
Technical Specifications
Gender
Socket
Sensor Type
-
No. of Pins
-
Operating Temperature Min
-
Product Range
19SJP Series
Thermocouple Type
T
Connector Style
Standard (Blue)
Calibration Standard
ANSI
Operating Temperature Max
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate