Avnet and Newark will share a dedicated exhibit space where attendees can engage with a range of Microchip-based demonstrations focused on Edge AI, FPGA acceleration, embedded computing, cloud connectivity, and industrial IoT applications. The booth will showcase how Microchip hardware, AWS cloud services, and /IOTCONNECT™ software work together to accelerate intelligent connected solutions from edge to cloud. Newark will be participating alongside Avnet and highlighting the same live demonstrations provided by the /IOTCONNECT™ team.
Beer Boat Regatta Sponsorship & Technology Enablement
In addition to our booth presence, Avnet is supporting one of the event's signature networking activities, the Beer Boat Regatta. The regatta combines engineering creativity with friendly competition and attracts significant attendee participation and visibility during the conference. The event includes boat-building activities followed by a series of head-to-head races held at the resort pool.
Event Details
Date: August 10-13, 2026
Venue: JW Marriott Phoenix, Desert Ridge Resort
Sensor-to-Cloud via BLE Beacon and Gateway with /IOTCONNECT™, powered by AWS

SAMA7D65 Curiosity Kit + WBZ451 Curiosity - This combination of kits pairs the Microchip SAMA7D65 Curiosity Kit as a Linux-capable gateway with the WBZ451 Curiosity Board and a MikroElektronika Click™ sensor board to demonstrate an end-to-end Bluetooth® Low Energy sensor-to-cloud solution. The SAMA7D65 is a high-performance ARM® Cortex®-A7 CPU-based embedded MPU running up to 1GHz, with peripherals for connectivity, audio and user interface applications, including MIPI-DSI and LVDS with 2D graphics, dual Gigabit Ethernet with TSN, and CAN-FD. The WBZ451 Curiosity Board showcases the features, capabilities and interfaces of Microchip's Bluetooth Low Energy and Zigbee® RF Module (WBZ451PE) and includes a mikroBUS™ Click header for connecting MikroElektronika Click adapter boards. In this demo, sensor data captured by the Click board is transmitted over BLE from the WBZ451 to the SAMA7D65 gateway, which relays it to the cloud for monitoring and analysis.
Key Features
- Real-time scanning of Apple iBeacon BLE advertisements
- Edge processing on the Microchip SAMA7D65 platform
- Secure data publishing to Avnet /IOTCONNECT™
- Cloud dashboards and analytics integration
- Open-source reference design with source code available on GitHub
- Accelerates development of asset tracking and location-aware application
Hardware
SAMA7D65 Curiosity - the gateway Arm Cortex-A7 MPU running Linux. Runs the scanning application and the /IOTCONNECT™ client, and holds the device certificate. Learn More SAMA7D65 Curiosity Kit ►
WBZ451 Curiosity - the beacon Arm Cortex-M4F with BLE 5.2 and 802.15.4. Reads its on-board temperature sensor and broadcasts it. Programmed over the on-board PKoB4 debugger - USB cable only. Learn More WBZ451HPE Curiosity Board ►
/IOTCONNECT™ Enabled Microchip Platforms
Securely connect Microchip product to the cloud in minutes
Collaboration with Microchip to create an out-of-box demonstration showing how quickly and easily OEMs can connect Infineon product to a cloud service using /IOTCONNECT™ solution acceleration software.

We make it easy:
- Device to Cloud onboarding in minutes
- No credit card required
- No prior Cloud experience needed
- Pre-compiled image, no additional software needed
- Demonstrate the hardware's unique functionality in the Cloud
- Enable users to build on their Quick Start journey and into development
/IOTCONNECT™ features elements that integrate into both endpoints and cloud platforms to create secure end-to-end connections with minimal configuration. In addition, /IOTCONNECT™ provides web-based dashboards that make it easy to interact with your IoT application from anywhere. With diverse connectivity options, strong data protection measures, and true scaling capabilities, /IOTCONNECT™ empowers organizations to leverage the full potential of IoT technology and accelerate digital transformation.

SAMA7D65 Curiosity Kit - BLE-to-Cloud Gateway Platform
MPN: EV63J76A Learn More ▶
The SAMA7D65 Curiosity Kit is a Linux-capable evaluation platform based on Microchip's 1 GHz Arm Cortex-A7 SAMA7D65 MPU for edge gateways and industrial computing. It integrates dual Gigabit Ethernet with TSN, CAN-FD, MIPI-DSI/LVDS display support, an M.2 wireless interface, and robust hardware security including secure boot, PUF, TRNG, and crypto acceleration. Linux and MPLAB Harmony v3 Quick Start demos enable rapid development using familiar embedded software tools.

WBZ451HPE Curiosity Board - BLE Sensor Node Platform
MPN: EV79Y91A Learn More ▶
The WBZ451HPE Curiosity Board is an all-in-one evaluation platform for Microchip's WBZ451H wireless module, purpose-built for developing distributed BLE sensor nodes. At its core sits a 64 MHz Arm Cortex-M4F MCU paired with an ultra-low-power 2.4 GHz transceiver supporting Bluetooth LE 5.2, Thread 1.3.0, and Zigbee 3.0, with up to +20 dBm output for extended range. The board ships preconfigured with an out-of-the-box BLE sensor demo, so engineers can see live advertising data within minutes of powering on. An onboard mikroBUS socket and XPRO header let teams attach Click boards, sensors, and peripherals without custom hardware, while MPLAB Harmony v3 and Discover provide further Bluetooth and Zigbee application examples for faster software bring-up.

WFI32-IoT Development Board
MPN: EV36W50A Learn More ▶
The WFI32-IoT board is a compact, stand-alone and easy-to-use board that helps the user to develop the Internet-of-Things (IoT) applications with the WFI32E01PC module, a highly integrated Wi-Fi® MCU module that supports smart Wi-Fi functionalities and premium MCU features. The WFI32E01PC module has a PCB antenna and Trust&GO hardware secure element, which is pre-provisioned to popular cloud platforms.
/IOTCONNECT™ Free Trial ▶ Quick Start Guide ▶
Resources

AVR-IoT Cellular Mini
MPN: EV70N78A Learn More ▶
The AVR-IoT Cellular Mini Development Board is a small and easily expandable demonstration and development platform for IoT solutions based on the AVR® microcontroller architecture using cellular technology. It is designed to demonstrate that the design of a typical IoT application can be simplified by partitioning the problem into three blocks: Smart, Connected and Secure.
/IOTCONNECT™ Free Trial ▶ Quick Start Guide ▶
Resources

EVAL Board, 32BIT MPU, ARM Cortex-A5
MPN: ATSAMA5D27-SOM1-EK1 Learn More ▶
The Microchip SAMA5D27 SOM1 is a small single-sided System-On-Module (SOM) based on the high-performance System-in-Package 32-bit Arm® Cortex®-A5 processor-based MPU SAMA5D27 and 1Gb DDR2 SDRAM running up to 500 MHz. The SAMA5D27 SOM1 is built on a common set of proven Microchip components to reduce time to market by simplifying hardware design and software development.
/IOTCONNECT™ Free Trial ▶ Quick Start Guide ▶
Resources

SAM E54 Xplained Pro Evaluation Kit
MPN: ATSAME54-XPRO Learn Now ▶
The SAM E54 Xplained Pro evaluation kit is a hardware platform for evaluating the ATSAME54P20A microcontroller (MCU). Supported by the Studio integrated development platform, the kit provides easy access to the features of the ATSAME54P20A and explains how to integrate the device into a custom design.
/IOTCONNECT™ Free Trial ▶ Quick Start Guide ▶

PolarFire® SoC Discovery Kit
MPN: MPFS-DISCO-KIT Learn More ▶
This open-source development kit features a quad-core, 64-bit CPU cluster based on the RISC-V application-class processor that supports Linux® and real-time applications, a rich set of peripherals and 95K of low-power, high-performance FPGA logic elements. The kit is ready for rapid testing of applications in an easy-to-use hardware development platform and offers a mikroBUS™ expansion header for Click boards™, a 40-pin Raspberry Pi™ connector, and a MIPI® video connector. The expansion boards can be controlled using protocols like I2C and SPI. One GB of DDR4 memory is available as well as a microSD® card slot for booting Linux.

PIC64GX Curiosity Evaluation Kit
MPN: CURIOSITY-PIC64GX1000-KIT Learn More ▶
The Microchip SAMA5D27 SOM1 is a small single-sided System-On-Module (SOM) based on the high-performance System-in-Package 32-bit Arm® Cortex®-A5 processor-based MPU SAMA5D27 and 1Gb DDR2 SDRAM running up to 500 MHz. The SAMA5D27 SOM1 is built on a common set of proven Microchip components to reduce time to market by simplifying hardware design and software development.