Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEUTRIK
Manufacturer Part NoSCDF
Newark Part No.99B1543
Product RangeNEUTRIK D Series
Your Part Number
364 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.530 |
| 10+ | $1.450 |
| 25+ | $1.330 |
| 50+ | $1.280 |
| 100+ | $1.250 |
| 200+ | $1.220 |
Price for:Each
Minimum: 1
Multiple: 1
$1.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoSCDF
Newark Part No.99B1543
Product RangeNEUTRIK D Series
Technical Datasheet
Accessory TypeRubber Bung
For Use WithD Series Female Receptacles
Connector Body MaterialRubber Body
Product RangeNEUTRIK D Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SCDF is a Rubber Sealing Cover for the XLR D-series female chassis connectors to protect the connectors against dust and moisture.
Applications
Lighting
Technical Specifications
Accessory Type
Rubber Bung
Connector Body Material
Rubber Body
SVHC
No SVHC (21-Jan-2025)
For Use With
D Series Female Receptacles
Product Range
NEUTRIK D Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
