Print Page
RP2RCF-BAG-D
Phone Audio Connector, Pancake, R/A, 2 Contacts, Plug, 6.35 mm, Cable Mount, Nickel Plated Contacts
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NEUTRIK |
|---|---|
| Manufacturer Part No | RP2RCF-BAG-DCopy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 54AH9993 |
| Product Range | Rean Series |
| Your Part Number | |
| Technical Datasheet |
225 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $2.550 |
| 10+ | $2.220 |
| 25+ | $2.100 |
| 50+ | $2.010 |
| 100+ | $1.930 |
| 250+ | $1.830 |
| 500+ | $1.760 |
| 1000+ | $1.690 |
Price for:Each
Minimum: 1
Multiple: 1
$2.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NEUTRIK |
|---|---|
| Manufacturer Part No | RP2RCF-BAG-DCopy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 54AH9993 |
| Product Range | Rean Series |
| Technical Datasheet | |
| No. of Contacts | 2Contacts |
| Gender | Plug(View Associated Connectors) |
| Pin Diameter | 6.35mm |
| Connector Mounting | Cable Mount |
| Contact Plating | Nickel Plated Contacts |
| Connector Body Material | Steel Body |
| Product Range | Rean Series |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| No. of Contacts | 2Contacts |
|---|---|
| Pin Diameter | 6.35mm |
| Contact Plating | Nickel Plated Contacts |
| Product Range | Rean Series |
| Gender | Plug |
|---|---|
| Connector Mounting | Cable Mount |
| Connector Body Material | Steel Body |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
