Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 50+ | $6.450 |
| 200+ | $6.370 |
Price for:Each
Minimum: 100
Multiple: 100
$645.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoRA3FT-BCopy
Newark Part No.82T4699
Technical Datasheet
SVHCNo SVHC (17-Dec-2015)
Product Overview
Easy and fast solution to interconnect mini XLR connections to standard XLR connections.
- 3-Pin Mini XLR plug to 3-Pin standard XLR jack
- Rugged metal housing
- Black metal shell with gold plated contacts
- Solder terminationSpecifications :
- MINI XLR ADAPTER, 3P MINI PLG TO XLR SKT
- Connector Type: Adapter
- Convert From Connector: Mini XLR
- Convert From Gender: Plug
- Convert From Positions: 3
- Convert To Connector: XLR
- Convert To Gender: Socket
- Convert To Positions: 3
- SVHC: No SVHC (16-Dec-2013)
- Series: Tiny XLR
Technical Specifications
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
