Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEUTRIK
Manufacturer Part NoOSC8MCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.53M9654
Product RangeNeutricon Series
Your Part Number
153 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.080 |
| 10+ | $19.620 |
| 25+ | $18.600 |
| 50+ | $17.570 |
| 100+ | $17.020 |
| 200+ | $16.460 |
Price for:Each
Minimum: 1
Multiple: 1
$20.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoOSC8MCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.53M9654
Product RangeNeutricon Series
Technical Datasheet
Product RangeNeutricon Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts8Contacts
Circular Contact TypeSolder Pin
Coupling Style-
Connector Body MaterialZinc Alloy Body
Connector Body Plating-
Contact MaterialBrass
Contact PlatingGold
IP RatingIP5X
IP RatingIP5X
SVHCNo SVHC (21-Jan-2025)
Product Overview
The OSC8M is a 8-pole Male Cable Circular Connector with black housing, 180° coding, push-pull locking device, chuck type POM strain relief and gold over nickel plated brass contacts. It has PBTP insert and black chromium-plated zinc die-cast shell. This neutriCON connector is designed for multipin/industrial applications in harsh and demanding environment. The very robust all metal circular connector offers easy and screwless assembly, flexible part combination and a push-pull locking mechanism.
- Easy to assemble
- Contact soldering in disassembled condition avoids awkward wiring of high density contacts
- Precise and robust all metal housing
- Push-pull self-locking system
- UL94HB Flammability rating
- IP5X Protection class
- Solderability complies with IEC 68-2-20 standard
- <5mΩ Contact resistance (after lifetime)
- >0.5GΩ Insulation resistance
- 7.5A Current rating per contact
- <50V Voltage rating
- -30 to +80°C Temperature range
Applications
Industrial
Technical Specifications
Product Range
Neutricon Series
No. of Contacts
8Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Gold
IP Rating
IP5X
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
Solder Pin
Connector Body Material
Zinc Alloy Body
Contact Material
Brass
IP Rating
IP5X
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
