Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NEUTRIK |
|---|---|
| Manufacturer Part No | NYS373-9-UCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 15R4761 |
| Product Range | NYS Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 100+ | $2.360 |
| 200+ | $2.330 |
| 500+ | $2.180 |
| 1000+ | $2.090 |
Price for:Each
Minimum: 100
Multiple: 100
$236.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NEUTRIK |
|---|---|
| Manufacturer Part No | NYS373-9-UCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 15R4761 |
| Product Range | NYS Series |
| Technical Datasheet | |
| No. of Contacts | 1Contacts |
| Gender | Plug(View Associated Connectors) |
| Contact Plating | Gold Plated Contacts |
| Connector Body Material | Zinc Body |
| Connector Colour | Black, White |
| External Diameter | 12.2mm |
| Product Range | NYS Series |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| No. of Contacts | 1Contacts |
|---|---|
| Contact Plating | Gold Plated Contacts |
| Connector Colour | Black, White |
| Product Range | NYS Series |
| Gender | Plug |
|---|---|
| Connector Body Material | Zinc Body |
| External Diameter | 12.2mm |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
