Print Page
NYS216
RCA (Phono) Audio / Video Connector, 3 Contacts, Jack, Tin Plated Contacts, Plastic Body, 6.35 mm
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NEUTRIK |
|---|---|
| Manufacturer Part No | NYS216Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 66F9800 |
| Product Range | NYS Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 100+ | $0.870 |
| 200+ | $0.833 |
| 500+ | $0.796 |
| 1000+ | $0.765 |
Price for:Each
Minimum: 100
Multiple: 100
$87.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NEUTRIK |
|---|---|
| Manufacturer Part No | NYS216Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 66F9800 |
| Product Range | NYS Series |
| Technical Datasheet | |
| No. of Contacts | 3Contacts |
| Gender | Jack |
| Contact Plating | Tin Plated Contacts |
| Connector Body Material | Plastic Body |
| Connector Colour | - |
| External Diameter | 6.35mm |
| Product Range | NYS Series |
| SVHC | No SVHC (10-Jun-2022) |
Technical Specifications
| No. of Contacts | 3Contacts |
|---|---|
| Contact Plating | Tin Plated Contacts |
| Connector Colour | - |
| Product Range | NYS Series |
| Gender | Jack |
|---|---|
| Connector Body Material | Plastic Body |
| External Diameter | 6.35mm |
| SVHC | No SVHC (10-Jun-2022) |
Technical Docs (2)
Alternatives for NYS216
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
