NP2RX
Phone Audio Connector, Professional, 2 Contacts, Plug, 6.35 mm, Cable Mount, Silver Plated Contacts
Need more?
| Quantity | Price |
|---|---|
| 1+ | $8.410 |
| 5+ | $8.070 |
| 10+ | $7.770 |
| 25+ | $7.320 |
| 50+ | $7.080 |
| 100+ | $6.780 |
| 250+ | $6.700 |
Product Information
Product Overview
The NP2RX is a 2-pole 1/4-inch Professional Right Angle Male Phone Plug with nickel-plated brass contacts and chuck type POM strain relief. It has nickel-plated zinc die-cast shell, POM + PU bushing and polyamide insert. This PX series heavy duty professional phone plug offers the thinnest available A-gauge 1/4-inch plug that meets the most recent requirements for highest density jackfields. The precise machined one-piece tip contact without rivets makes it unique and avoids hook up in a socket or break off the tip. All metal housing eliminates the plastic cover of the predecessor NP RCS and improves further durability and EMI protection.
- Proven chuck type strain relief for reliable cable retention
- Sleek design for best handling convenience
- Complies with EIA RS 453, IEC 60603-11 standards
- Solderability complies with IEC 68-2-20 standard
- <gt/>2GΩ Insulation resistance
- <lt/>50V Voltage rating
- -25 to +65°C Temperature range
Applications
Audio
Technical Specifications
2Contacts
6.35mm
Silver Plated Contacts
PX Series
Plug
Cable Mount
Metal Body
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for NP2RX
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate

