Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEUTRIK
Manufacturer Part NoNMC-C-HRCopy
Newark Part No.85AC0758
Product RangemediaCON Series
Your Part Number
13 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $9.100 | $4.940 |
| 10+ | $8.820 | $4.940 |
| 25+ | $8.320 | $4.940 |
| 50+ | $7.660 | $4.940 |
| 100+ | $7.440 | $4.940 |
Price for:Each
Minimum: 1
Multiple: 1
$4.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNMC-C-HRCopy
Newark Part No.85AC0758
Product RangemediaCON Series
Technical Datasheet
USB Connector TypeUSB Type C
USB StandardUSB 3.1
No. of Positions24Positions
Connector MountingChassis Mount
OrientationRight Angle
Contact Material-
Contact Plating-
Product RangemediaCON Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
USB Connector Type
USB Type C
Gender
Receptacle
Connector Mounting
Chassis Mount
Contact Material
-
Product Range
mediaCON Series
USB Standard
USB 3.1
No. of Positions
24Positions
Orientation
Right Angle
Contact Plating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
