Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEUTRIK
Manufacturer Part NoNLT4FPCopy
Newark Part No.14J4910
Product RangespeakON STX
Your Part Number
No Longer Available
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNLT4FPCopy
Newark Part No.14J4910
Product RangespeakON STX
Technical Datasheet
Product RangespeakON STX
No. of Contacts4 Contact
GenderJack
Connector MountingChassis Mount
Contact PlatingSilver Plated Contacts
Connector Body MaterialMetal Body
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
speakON STX
Gender
Jack
Contact Plating
Silver Plated Contacts
SVHC
No SVHC (10-Jun-2022)
No. of Contacts
4 Contact
Connector Mounting
Chassis Mount
Connector Body Material
Metal Body
Technical Docs (3)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
