Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEUTRIK
Manufacturer Part NoNLJ2MD-V
Newark Part No.95K6106
Also Known AsGTIN UPC EAN: 4049371067942
Your Part Number
No Longer Available
Product Overview
The NLJ2MD-V from Neutrik is a 2 pole combination of speakON socket and 1/4" jack receptacle with vertical PCB mount. It has a same PCB footprint and panel cut out as NL4MD-V. The first speakON / jack hybrid panel mount connector combining the speakON chassis connector with a 1/4" 2 pole jack socket permitting connection using either type of plug. The speakON combo mates with all 2 and 4 pole speakON cable connectors and 1/4" jack plugs utilizing 2 contacts.
- Current rating 15A continuous, 20A audio signal with 50% duty cycle for speak on chassis connector
- Mates with two types of connectors offering greater flexibility of interconnections
- Rear panel mount, quick lock locking device
- PA wiring is 1+ is connected to tip and 1- is connected to sleeve
- Standard hole position, self tapping screw holes
- Greater than 5000 mating cycles
- Bronze with silver contacts and green colour polyamide shell
- Rated insulation voltage is 250V, rated current per contact 1/4' jack is 15A
- Flammability rating meets UL94 HB
- Temperature range from -30°C to +80°C
Applications
Audio, Consumer Electronics
Notes
This speakON connector is NOT to be used as an AC mains or power supply connector.
Technical Specifications
Product Range
-
Gender
Jack
Contact Plating
Silver Plated Contacts
SVHC
No SVHC (17-Jan-2022)
No. of Contacts
-
Connector Mounting
PCB Mount
Connector Body Material
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate