Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEUTRIK
Manufacturer Part NoNKPF-NC-B-1.5Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.37X6725
Product RangeNeutrik powerCON TRUE1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.450 |
| 5+ | $12.680 |
| 10+ | $12.010 |
| 25+ | $10.890 |
| 50+ | $10.530 |
| 100+ | $10.320 |
| 250+ | $10.110 |
Price for:Each
Minimum: 1
Multiple: 1
$13.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNKPF-NC-B-1.5Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.37X6725
Product RangeNeutrik powerCON TRUE1 Series
Technical Datasheet
Connector to ConnectorNeutrik powerCON Receptacle to Free End
Cable Length - Metric1.5m
Current Rating16A
Voltage Rating250VAC
Jacket ColorBlack
Product RangeNeutrik powerCON TRUE1 Series
Cable Length - Imperial4.9ft
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
Neutrik powerCON Receptacle to Free End
Current Rating
16A
Jacket Color
Black
Cable Length - Imperial
4.9ft
Cable Length - Metric
1.5m
Voltage Rating
250VAC
Product Range
Neutrik powerCON TRUE1 Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
