Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEUTRIK
Manufacturer Part NoNKHDMI-3Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.29X7304
Product RangeNKHDMI Series
Your Part Number
64 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $67.210 |
| 5+ | $64.490 |
| 10+ | $61.760 |
| 25+ | $60.520 |
| 50+ | $59.290 |
Price for:Each
Minimum: 1
Multiple: 1
$67.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNKHDMI-3Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.29X7304
Product RangeNKHDMI Series
Technical Datasheet
Connector Type AHDMI A Plug
Connector Type BHDMI A Plug
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Jacket Color-
Product RangeNKHDMI Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Type A
HDMI A Plug
Cable Length - Imperial
9.8ft
Jacket Color
-
SVHC
No SVHC (21-Jan-2025)
Connector Type B
HDMI A Plug
Cable Length - Metric
3m
Product Range
NKHDMI Series
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
