Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NEUTRIK |
|---|---|
| Manufacturer Part No | NKHDMI-1Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 29X7302 |
| Product Range | NKHDMI Series |
| Your Part Number | |
| Technical Datasheet |
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $52.180 |
| 5+ | $51.000 |
| 10+ | $49.290 |
| 25+ | $48.300 |
| 50+ | $47.320 |
Price for:Each
Minimum: 1
Multiple: 1
$52.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NEUTRIK |
|---|---|
| Manufacturer Part No | NKHDMI-1Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 29X7302 |
| Product Range | NKHDMI Series |
| Technical Datasheet | |
| Connector Type A | HDMI A Plug |
| Connector Type B | HDMI A Plug |
| Cable Length - Imperial | 3.28ft |
| Cable Length - Metric | 1m |
| Jacket Color | - |
| Product Range | NKHDMI Series |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Connector Type A | HDMI A Plug |
|---|---|
| Cable Length - Imperial | 3.28ft |
| Jacket Color | - |
| SVHC | No SVHC (21-Jan-2025) |
| Connector Type B | HDMI A Plug |
|---|---|
| Cable Length - Metric | 1m |
| Product Range | NKHDMI Series |
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
