Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEUTRIK
Manufacturer Part NoNKE5E-E1E1-M0100Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.14AM5798
Product RangeetherFLEX Series
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $108.870 |
| 10+ | $99.750 |
| 25+ | $94.620 |
| 50+ | $91.770 |
Price for:Each
Minimum: 1
Multiple: 1
$108.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNKE5E-E1E1-M0100Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.14AM5798
Product RangeetherFLEX Series
Technical Datasheet
LAN CategoryCat5e
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionS/UTP (Shielded with Unshielded Twisted Pairs)
Jacket Color-
Cable Length - Metric10m
Cable Length - Imperial32.8ft
Product RangeetherFLEX Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LAN Category
Cat5e
Cable Construction
S/UTP (Shielded with Unshielded Twisted Pairs)
Cable Length - Metric
10m
Product Range
etherFLEX Series
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Color
-
Cable Length - Imperial
32.8ft
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
