Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEUTRIK
Manufacturer Part NoNE8MX6Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.78Y7087
Product RangeetherCON Series
Also Known AsGTIN UPC EAN: 7613187009235
Your Part Number
123 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $21.440 |
| 10+ | $20.280 |
| 25+ | $19.930 |
| 50+ | $19.470 |
| 100+ | $19.120 |
| 200+ | $18.890 |
Price for:Each
Minimum: 1
Multiple: 1
$21.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNE8MX6Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.78Y7087
Product RangeetherCON Series
Also Known AsGTIN UPC EAN: 7613187009235
Technical Datasheet
Connector TypeRJ45
Modular Connector TypeRJ45 Plug
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat6a
IP RatingIP65
Connector MountingCable Mount
Contact MaterialBronze
Connector OrientationVertical
ShieldingUnshielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeetherCON Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The NE8MX6 consists of a cable plug carrier offering a robust metal shell, proven Neutrik chuck-type strain relief and a Cat6a compliant RJ45 plug. Suitable for a cable diameter range of 7mm to 9.5mm and wire gauge of AWG24 - AWG22/1 (solid) or AWG24 - AWG22/7 (stranded).
- Ruggedized connector with Cat6a component compliance according to ISO/IEC 11801 and TIA/EIA 568-C.2
- PoE+ compliant according to 802.3at Type2
- Rugged latch lock system million fold proven
- IP65 protected when mated with NE8FDX-P6-W or NE8FDX-Y6-W
- Intermateable with the existing etherCON Cat5 range
- Unique Neutrik chuck-type strain relief
Warnings
Does not intermate with the Cat6 chassis connectors NE8FDY-C6 and NE8FDY-C6-B.
Technical Specifications
Connector Type
RJ45
Port Configuration
1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
IP65
Contact Material
Bronze
Shielding
Unshielded
LEDs
Without LED
Product Range
etherCON Series
Modular Connector Type
RJ45 Plug
Gender
Plug
LAN Category
Cat6a
Connector Mounting
Cable Mount
Connector Orientation
Vertical
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (21-Jan-2025)
Alternatives for NE8MX6
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
