Print Page
128 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.340 |
| 10+ | $16.820 |
| 25+ | $16.440 |
| 50+ | $15.520 |
| 100+ | $15.070 |
| 200+ | $14.680 |
Price for:Each
Minimum: 1
Multiple: 1
$18.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNE8MC6-MOCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.61T7705
Product RangeetherCON
Technical Datasheet
Modular Connector TypeRJ45 Plug
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat6
IP RatingIP65
IP RatingIP65
Connector MountingCable Mount
Connector OrientationVertical
ShieldingUnshielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeetherCON
SVHCNo SVHC (21-Jan-2025)
Product Overview
The set includes a cable plug carrier offering a robust metal shell with Push-Pull locking system. The set can accommodate STP und UTP cables.
- CAT6 compliant - data rates upto 10GBit/s
- High noise immunity and EMI protection
- IP65 rating
- Wire range: 28-22 AWG
- Contact material: Bronze with gold plating
Technical Specifications
Modular Connector Type
RJ45 Plug
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
IP65
Connector Mounting
Cable Mount
Shielding
Unshielded
LEDs
Without LED
Product Range
etherCON
Port Configuration
1 x 1 (Port)
LAN Category
Cat6
IP Rating
IP65
Connector Orientation
Vertical
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate

