Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEUTRIK
Manufacturer Part NoNE8FDVCopy
Newark Part No.01M8375
Product RangeetherCON D
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.070 |
| 10+ | $7.650 |
| 25+ | $7.080 |
| 50+ | $7.010 |
| 100+ | $6.480 |
| 200+ | $6.100 |
| 500+ | $5.910 |
Price for:Each
Minimum: 1
Multiple: 1
$8.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNE8FDVCopy
Newark Part No.01M8375
Product RangeetherCON D
Technical Datasheet
Modular Connector TypeRJ45 Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN Category-
IP Rating-
IP Rating-
Connector MountingPanel PCB Mount
Connector OrientationVertical
ShieldingUnshielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeetherCON D
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Modular Connector Type
RJ45 Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
-
Connector Mounting
Panel PCB Mount
Shielding
Unshielded
LEDs
Without LED
Product Range
etherCON D
Port Configuration
1 x 1 (Port)
LAN Category
-
IP Rating
-
Connector Orientation
Vertical
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for NE8FDV
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
