
Need more?
| Quantity | Price |
|---|---|
| 1+ | $14.230 |
| 10+ | $13.600 |
| 25+ | $12.550 |
| 50+ | $11.920 |
| 100+ | $11.500 |
| 200+ | $11.430 |
Product Information
Product Overview
The NE8FDV-Y110 is a 8-pole panel mount Receptacle with IDC 110 punch down terminals, D-shaped metal flange, tin-plated strain relief, latch locking device and gold over nickel plated bronze contacts. It has PBTP insert and nickel-plated zinc die-cast shell. This etherCON series connector is ruggedized and lockable, shaped to fit into standardized panels out of the entertainment industry. The D-Series receptacle offers the most rugged design of the etherCON series and is perfectly suitable for panel mount and the installer market.
- Accommodates rugged etherCON NE8MC or any standard RJ45 plug
- Mountable from front or rear of panel
- Complies with CAT-5e according to TIA/EIA 568B and ISO/IEC 11801 standard
- Selectable ground - Panel connection
- Easy and quick mounting using 110 type punch down terminals
- UL94V-0 Flammability rating
- <lt/>10mΩ Contact resistance
- <gt/>0.5GΩ Insulation resistance
- 1.5A Current rating per contact
- <lt/>50V Voltage rating
- -30 to +80°C Temperature range
Applications
Industrial, Audio, Imaging, Video & Vision, Lighting
Technical Specifications
RJ45 Jack
1 x 1 (Port)
8P8C
-
Bronze
Unshielded
Without LED
etherCON D Series
RJ45
Receptacle
Cat5e
Panel Mount
Vertical
Without Magnetics
Without Light Pipe
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
