Print Page
65 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $13.500 |
| 5+ | $13.470 |
| 10+ | $13.430 |
| 25+ | $13.400 |
| 50+ | $13.360 |
| 100+ | $13.330 |
| 250+ | $13.290 |
Price for:Each
Minimum: 1
Multiple: 1
$13.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNC5MD-L-B-1Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.45J3097
Product RangeDL Series
Technical Datasheet
No. of Contacts5Contacts
Connector MountingPanel Mount
Contact PlatingGold Plated Contacts
Connector Body MaterialZinc Body
Product RangeDL Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The NC5MD-L-B-1 from Neutrik is a 5 pole male receptacle with solder cups, black metal housing and gold contacts. The universal D-size metal body XLR panel mount series and UL recognized component.
- Robust "D" metal shell
- Standardized D sized 24mm panel cut-out
- Rated current per contact is 7.5A, rated voltage is 50V
- Wire size is 18AWG
- Dielectric strength is 1.5KVDC, contact resistance is 5mohm
- Insulation resistance is 10Gohm
- Protection class IP40
- Temperature range from -30°C to +80°C
Applications
Industrial, Audio, Imaging, Video & Vision
Technical Specifications
No. of Contacts
5Contacts
Connector Mounting
Panel Mount
Connector Body Material
Zinc Body
SVHC
No SVHC (21-Jan-2025)
Gender
Plug
Contact Plating
Gold Plated Contacts
Product Range
DL Series
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

