Print Page
58 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $11.760 |
| 5+ | $11.600 |
| 10+ | $11.430 |
| 25+ | $10.880 |
| 50+ | $10.550 |
| 100+ | $10.430 |
| 250+ | $10.240 |
Price for:Each
Minimum: 1
Multiple: 1
$11.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NEUTRIK |
|---|---|
| Manufacturer Part No | NC5MBV-SWCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 10J0688 |
| Product Range | B Series |
| Technical Datasheet | |
| No. of Contacts | 5Contacts |
| Gender | Plug(View Associated Connectors) |
| Connector Mounting | Panel PCB Mount |
| Contact Plating | Gold Plated Contacts |
| Connector Body Material | - |
| Product Range | B Series |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| No. of Contacts | 5Contacts |
|---|---|
| Connector Mounting | Panel PCB Mount |
| Connector Body Material | - |
| SVHC | No SVHC (21-Jan-2025) |
| Gender | Plug |
|---|---|
| Contact Plating | Gold Plated Contacts |
| Product Range | B Series |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |

