Print Page
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 100+ | $7.810 |
| 200+ | $7.650 |
| 500+ | $7.500 |
Price for:Each
Minimum: 100
Multiple: 100
$781.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNC5MBV-BCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.85C2265
Product RangeA Series
Technical Datasheet
No. of Contacts5Contacts
GenderPlug, Receptacle
Connector MountingPanel PCB Mount
Contact Plating-
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
Product RangeA Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
No. of Contacts
5Contacts
Connector Mounting
Panel PCB Mount
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
SVHC
No SVHC (17-Jan-2022)
Gender
Plug, Receptacle
Contact Plating
-
Product Range
A Series
Technical Docs (1)
Alternatives for NC5MBV-B
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
