Print Page
2,874 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.630 |
| 10+ | $1.460 |
| 25+ | $1.370 |
| 50+ | $1.360 |
| 100+ | $1.350 |
| 250+ | $1.340 |
| 500+ | $1.330 |
| 2500+ | $1.320 |
Price for:Each
Minimum: 1
Multiple: 1
$1.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNC3MAAHCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.31M5690
Product RangeAA
Technical Datasheet
No. of Contacts3Contacts
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Connector Body MaterialPlastic Body
Product RangeAA
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Contacts
3Contacts
Connector Mounting
PCB Mount
Connector Body Material
Plastic Body
SVHC
No SVHC (21-Jan-2025)
Gender
Plug
Contact Plating
Gold Plated Contacts
Product Range
AA
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate

