Print Page
40 In Stock
40 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.940 |
| 5+ | $14.560 |
| 10+ | $14.180 |
| 25+ | $13.300 |
| 50+ | $12.420 |
| 100+ | $12.170 |
| 250+ | $11.920 |
Price for:Each
Minimum: 1
Multiple: 1
$14.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NEUTRIK |
|---|---|
| Manufacturer Part No | NC3FRX-BCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 31M5687 |
| Product Range | RX |
| Technical Datasheet | |
| No. of Contacts | 3Contacts |
| Gender | Socket |
| Connector Mounting | Cable Mount |
| Contact Plating | Gold Plated Contacts |
| Connector Body Material | Metal Body |
| Product Range | RX |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| No. of Contacts | 3Contacts |
|---|---|
| Connector Mounting | Cable Mount |
| Connector Body Material | Metal Body |
| SVHC | No SVHC (21-Jan-2025) |
| Gender | Socket |
|---|---|
| Contact Plating | Gold Plated Contacts |
| Product Range | RX |
Alternatives for NC3FRX-B
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |

