Print Page
293 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $2.590 |
| 10+ | $2.440 |
| 25+ | $2.200 |
| 50+ | $2.160 |
| 100+ | $2.110 |
| 200+ | $2.070 |
Price for:Each
Minimum: 1
Multiple: 1
$2.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The NC33FPP is a 3-pole Female Unified XLR Panel Mount Connector with silver over nickel plated bronze contacts and retention spring locking device. The XLR connector for front mounting. The connector has plastic shell and features solder bucket terminations.
- UL94HB Flammability rating
- IP40 Protection rating
- Complies with IEC 61076-2-103 standard
- ≤3mΩ Contact resistance
- >2GΩ Insulation resistance
- 6A Current rating per contact
- 50V Voltage rating
- -30 to +80°C Temperature range
Technical Specifications
No. of Contacts
3Contacts
Contact Plating
Silver Plated Contacts
Product Range
P Series
Gender
Receptacle
Connector Body Material
Plastic Body
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Alternatives for NC3FPP
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

