Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NEUTRIK |
|---|---|
| Manufacturer Part No | NC3FBV2Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 98Y0003 |
| Your Part Number | |
| Technical Datasheet |
96 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $4.420 |
| 10+ | $4.110 |
| 25+ | $3.930 |
| 50+ | $3.760 |
| 100+ | $3.590 |
| 250+ | $3.430 |
| 500+ | $3.360 |
| 1000+ | $3.290 |
Price for:Each
Minimum: 1
Multiple: 1
$4.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NEUTRIK |
|---|---|
| Manufacturer Part No | NC3FBV2Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 98Y0003 |
| Technical Datasheet | |
| No. of Contacts | 3Contacts |
| Gender | Receptacle(View Associated Connectors) |
| Connector Mounting | PCB Mount |
| Contact Plating | - |
| Connector Body Material | Bronze Body |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
B Series - 3 Pole XLR Female Receptacle Vertical Mount
Technical Specifications
| No. of Contacts | 3Contacts |
|---|---|
| Connector Mounting | PCB Mount |
| Connector Body Material | Bronze Body |
| SVHC | No SVHC (21-Jan-2025) |
| Gender | Receptacle |
|---|---|
| Contact Plating | - |
| Product Range | - |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
