Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NEUTRIK |
|---|---|
| Manufacturer Part No | NC10FD-LX-BCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 25AC4212 |
| Your Part Number | |
| Technical Datasheet |
19 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $31.370 |
| 5+ | $29.410 |
| 10+ | $27.440 |
| 25+ | $26.890 |
| 50+ | $26.340 |
| 100+ | $25.790 |
Price for:Each
Minimum: 1
Multiple: 1
$31.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NEUTRIK |
|---|---|
| Manufacturer Part No | NC10FD-LX-BCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 25AC4212 |
| Technical Datasheet | |
| No. of Contacts | 10Contacts |
| Gender | Receptacle(View Associated Connectors) |
| Connector Mounting | Chassis Mount |
| Contact Plating | Gold Plated Contacts |
| Connector Body Material | Zinc Body |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
DLX Series XLR Connector - 10 Pin Female Chassis Mount
Technical Specifications
| No. of Contacts | 10Contacts |
|---|---|
| Connector Mounting | Chassis Mount |
| Connector Body Material | Zinc Body |
| SVHC | No SVHC (21-Jan-2025) |
| Gender | Receptacle |
|---|---|
| Contact Plating | Gold Plated Contacts |
| Product Range | - |
Technical Docs (3)
Alternatives for NC10FD-LX-B
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
