Print Page
46 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.510 |
| 10+ | $8.060 |
| 25+ | $7.440 |
| 50+ | $7.360 |
| 100+ | $6.790 |
| 200+ | $6.380 |
| 500+ | $6.180 |
Price for:Each
Minimum: 1
Multiple: 1
$8.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNBLC75BVZ17Copy
Newark Part No.24M5212
Product RangerearTWIST
Technical Datasheet
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance75ohm
Coaxial Cable TypeBelden 7731A, Draka 1.6/7.3 AF, RG11
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max-
Connector MountingCable Mount
Product RangerearTWIST
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Body Style
Straight Plug
Impedance
75ohm
Contact Material
Brass
Frequency Max
-
Product Range
rearTWIST
Coaxial Termination
Crimp
Coaxial Cable Type
Belden 7731A, Draka 1.6/7.3 AF, RG11
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate

