Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEUTRIK
Manufacturer Part NoNAUSBC-5G-FL20Copy
Newark Part No.59AM4758
Product RangeNAUSBC-5G Series
Your Part Number
46 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $28.690 |
| 5+ | $27.370 |
| 10+ | $26.190 |
| 25+ | $25.140 |
| 50+ | $24.080 |
| 100+ | $23.160 |
Price for:Each
Minimum: 1
Multiple: 1
$28.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNAUSBC-5G-FL20Copy
Newark Part No.59AM4758
Product RangeNAUSBC-5G Series
Technical Datasheet
Connector to ConnectorUSB Type C Plug to USB Type C Receptacle
Cable Length - Metric200mm
Cable Length - Imperial7.87"
USB StandardUSB 3.2
Jacket Color-
Electronic Marking-
Product RangeNAUSBC-5G Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Connector to Connector
USB Type C Plug to USB Type C Receptacle
Cable Length - Imperial
7.87"
Jacket Color
-
Product Range
NAUSBC-5G Series
Cable Length - Metric
200mm
USB Standard
USB 3.2
Electronic Marking
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
