Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEUTRIK
Manufacturer Part NoNAO4SAW-A
Newark Part No.31AK5342
Product RangeopticalCON Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $699.630 |
| 5+ | $676.690 |
| 10+ | $653.750 |
| 25+ | $604.050 |
| 50+ | $569.650 |
Price for:Each
Minimum: 1
Multiple: 1
$699.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNAO4SAW-A
Newark Part No.31AK5342
Product RangeopticalCON Series
Technical Datasheet
Fibre TypeSinglemode
Convert From Fiber Optic ConnectorLC x 4
Convert To Fiber Optic ConnectorLC x 4
Body Material-
Adapter Body StyleStraight Adapter
Fiber Optic Connector Polish TypeAPC
Product RangeopticalCON Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Fibre Type
Singlemode
Convert To Fiber Optic Connector
LC x 4
Adapter Body Style
Straight Adapter
Product Range
opticalCON Series
Convert From Fiber Optic Connector
LC x 4
Body Material
-
Fiber Optic Connector Polish Type
APC
SVHC
No SVHC (17-Jan-2022)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate