Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEUTRIK
Manufacturer Part NoNAO2M-H1W-A
Newark Part No.31AK5333
Product RangeopticalCON Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $560.470 |
| 5+ | $544.970 |
| 10+ | $529.470 |
| 25+ | $495.900 |
| 50+ | $472.650 |
Price for:Each
Minimum: 1
Multiple: 1
$560.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNAO2M-H1W-A
Newark Part No.31AK5333
Product RangeopticalCON Series
Technical Datasheet
Fibre TypeMultimode
Convert From Fiber Optic ConnectorLC Duplex Jack
Convert To Fiber Optic ConnectorLC Duplex Jack
Body Material-
Adapter Body StyleStraight Adapter
Fiber Optic Connector Polish TypePC
Product RangeopticalCON Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Fibre Type
Multimode
Convert To Fiber Optic Connector
LC Duplex Jack
Adapter Body Style
Straight Adapter
Product Range
opticalCON Series
Convert From Fiber Optic Connector
LC Duplex Jack
Body Material
-
Fiber Optic Connector Polish Type
PC
SVHC
No SVHC (17-Jan-2022)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate