Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NEUTRIK |
|---|---|
| Manufacturer Part No | NAC3PX-TOPCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 85AC0754 |
| Product Range | powerCON TRUE1 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 50+ | $14.530 |
| 100+ | $14.200 |
Price for:Each
Minimum: 50
Multiple: 50
$726.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NEUTRIK |
|---|---|
| Manufacturer Part No | NAC3PX-TOPCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 85AC0754 |
| Product Range | powerCON TRUE1 Series |
| Technical Datasheet | |
| Product Range | powerCON TRUE1 Series |
| Gender | Plug, Receptacle |
| Voltage Rating | 250VAC |
| Current Rating | 20A |
| Contact Termination Type | Quick Connect |
| SVHC | No SVHC (17-Jan-2022) |
Product Overview
The NAC3PX-TOP is a locking 16A true mains connector for outdoor applications. It replaces appliance couplers wherever a very rugged solution in combination with a locking device is needed in order to guarantee a safe power connection.
- Heavy duty sealed power connector for harsh and demanding environment
- Uses high impact UV-resistant materials
- Lockable 16A (250V AC) single phase connector
- Extremely robust and reliable
- ENEC certified according to IEC 60320
- Outdoor protection according to IP65 and UL50E enclosure type 4 (in mated condition or in combination with the rubber sealing cover SCNAC-MPX)
- True mains connector with breaking capacity (CBC)
- Easy and reliable twist lock system
- Unique Neutrik cable retention
- UL498 certified
Technical Specifications
| Product Range | powerCON TRUE1 Series |
|---|---|
| Voltage Rating | 250VAC |
| Contact Termination Type | Quick Connect |
| Gender | Plug, Receptacle |
|---|---|
| Current Rating | 20A |
| SVHC | No SVHC (17-Jan-2022) |
Alternatives for NAC3PX-TOP
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
