Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEUTRIK
Manufacturer Part NoNAC3PX-TOP
Newark Part No.99AC9375
Product RangepowerCON TRUE1
Your Part Number
Technical Datasheet
302 In Stock
Need more?
4 Delivery in 1-3 Business Days(US stock)
298 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $15.990 |
| 10+ | $14.970 |
| 25+ | $14.090 |
| 50+ | $13.340 |
| 100+ | $12.730 |
| 250+ | $12.110 |
Price for:Each
Minimum: 1
Multiple: 1
$15.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNAC3PX-TOP
Newark Part No.99AC9375
Product RangepowerCON TRUE1
Technical Datasheet
Product RangepowerCON TRUE1
GenderPlug, Receptacle
Voltage Rating250VAC
Current Rating16A
Connector MountingPanel Mount
Contact Termination TypeQuick Connect
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
powerCON TRUE1
Voltage Rating
250VAC
Connector Mounting
Panel Mount
SVHC
No SVHC (21-Jan-2025)
Gender
Plug, Receptacle
Current Rating
16A
Contact Termination Type
Quick Connect
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate